KC355TD7LP155MV01K
Multilayer Ceramic Capacitor, 1.5 uF, 450 V, ± 20%, X7T, 4.8 mm, Surface Mount, KC3 Series, -55 °C
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Stacked Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: KC355TD7LP155MV01K
Secondary Manufacturer Part#: KC355TD7LP155MV01K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 uF | ||
| ± 20% | ||
| Surface Mount | ||
| X7T | ||
| 125 °C | ||
| -55 °C | ||
| KC3 Series | ||
| AEC-Q200 | ||
| 4.8 mm | ||
| 450 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |