KC355LD72W334KH01L
Cap Ceramic Multilayer 0.33uF 450VDC 10% SMD Emboss T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.33 µF | ||
| ± 10% | ||
| Surface Mount | ||
| X7T | ||
| 125 °C | ||
| -55 °C | ||
| KC3 Series | ||
| AEC-Q200 | ||
| 2.8 mm | ||
| 450 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |