PDP SEO Portlet

GRT31CR71E106KE13L

Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GRT31CR71E106KE13L
Secondary Manufacturer Part#: GRT31CR71E106KE13L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRT31CR71E106KE13L is a GRT series chip multilayer ceramic capacitor suitable for various applications including automotive electronics, industrial equipment, and non-implant medical devices (GHTF Class A/B/C), where reliability and performance are critic

  • Capacitance is 10µF with ±10% tolerance
  • 1206 [3216 metric] case size
  • X7R dielectric
  • Operating temperature range from -55°C to 125°C
  • Voltage(DC) is 25V
  • AEC-Q200
  • Insulation resistance exceed 10000Mohm

Technical Attributes

Find Similar Parts

Description Value
10 µF
10%
1206 [3216 Metric]
Standard Terminal
125 °C
-55 °C
3.2 mm
1.6 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.3296
4000+
$0.31291
8000+
$0.30518
16000+
$0.29783
32000+
$0.29429