PDP SEO Portlet

GRT31CR61H106KE01L

Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X5R, 1206 [3216 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GRT31CR61H106KE01L
Secondary Manufacturer Part#: GRT31CR61H106KE01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRT31CR61H106KE01L is a GRT series AEC-Q200 compliant chip ceramic capacitor for automotive(infotainment/confort) and industrial equipment. This series is designed for use in car multimedia, car interior, car comfort application and general electronic equ

  • Sn plating is applied to the external electrodes, excellent solderability
  • 10µF capacitance, ±10% capacitance tolerance
  • 1206 (3216 metric) size, X5R dielectric characteristic
  • Operating temperature range from -55°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
10 µF
10%
Wraparound
85 °C
-55 °C
3.2 mm
1.6 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  748000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.1121
4000+
$0.10785
8000+
$0.10518
16000+
$0.10265
32000+
$0.10024