PDP SEO Portlet

GRT31CR61E226ME01L

SMD Multilayer Ceramic Capacitor, 22 uF, 25 V, 1206 [3216 Metric], ± 20%, X5R, GRT Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRT31CR61E226ME01L
Secondary Manufacturer Part#: GRT31CR61E226ME01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 22µF capacitance and ±20% capacitance tolerance
  • 1206 (3216 Metric) capacitor case
  • X5R dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 85°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • AEC-Q200 automotive qualified (grade 2 or grade 3)

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
3.2 mm
1.6 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.34187
4000+
$0.32456
8000+
$0.31654
16000+
$0.30892
32000+
$0.30524