GRT31CC81C226KE01L
Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 10%, X6S, 1206 [3216 Metric]
- RoHS 10 Compliant
- Tariff Charges
GRT31CC81C226KE01L is a GRT series AEC-Q200 compliant chip ceramic capacitor for automotive(infotainment/confort) and industrial equipment. This series is designed for use in car multimedia, car interior, car comfort application and general electronic equ
- Sn plating is applied to the external electrodes, excellent solderability
- 22µF capacitance, ±10% capacitance tolerance
- 1206 (3216 metric) size, X6S dielectric characteristic
- Operating temperature range from -55°C to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 µF | ||
| ± 10% | ||
| 1206 [3216 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |