PDP SEO Portlet

GRT31CC80J476KE13L

SMD Multilayer Ceramic Capacitor, 47 µF, 6.3 V, 1206 [3216 Metric], ± 10%, X6S

Manufacturer:Murata
Avnet Manufacturer Part #: GRT31CC80J476KE13L
Secondary Manufacturer Part#: GRT31CC80J476KE13L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GRT31CC80J476KE13L from Murata is a GRT series AEC-Q200 automotive-grade monolithic ceramic capacitor. This capacitor meets the AEC-Q200 reliability test standard requirements established by the Automotive Electronics Council. GRT series MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. It is designed for use in car multimedia, car interior, car comfort application and general electronic equipment. It is not appropriate for use in applications critical to passenger safety and car driving function (ABS, AIRBAG etc).

  • AEC-Q200 automotive grade qualified
  • Tin plated external electrodes, excellent solderability
  • Capacitance value is 47µF
  • Capacitance tolerance is ±10%
  • Capacitor case size is 1206 [3216 Metric]
  • X6S dielectric material
  • Operating temperature range from -55°C to 105°C
  • Voltage rating is 6.3V

Technical Attributes

Find Similar Parts

Description Value
47 µF
10%
1206 [3216 Metric]
Wraparound
105 °C
-55 °C
3.2 mm
1.6 mm
AEC-Q200
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.16187
4000+
$0.15367
8000+
$0.14988
16000+
$0.14626
32000+
$0.14452