PDP SEO Portlet

GRT21BR60J475KE13L

SMD Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, 0805 [2012 Metric], ± 10%, X5R, GRT Series, 2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRT21BR60J475KE13L
Secondary Manufacturer Part#: GRT21BR60J475KE13L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4.7µF capacitance and ±10% capacitance tolerance
  • 0805 (2012 Metric) capacitor case
  • X5R dielectric characteristic
  • 6.3V DC voltage rating
  • Operating temperature range from -55°C to 85°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • AEC-Q200 automotive qualified (grade 2 or grade 3)

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
0805 [2012 Metric]
Standard Terminal
X5R
MSL 1 - Unlimited
85 °C
-55 °C
2 mm
GRT Series
1.25 mm
AEC-Q200
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.193
6000+
$0.19107
12000+
$0.1901
24000+
$0.18914
48000+
$0.18818