PDP SEO Portlet

GRT21BC71C106KE13K

SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 0805 [2012 Metric], ± 10%, X7S, GRT Series, 2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRT21BC71C106KE13K
Secondary Manufacturer Part#: GRT21BC71C106KE13K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10µF capacitance and ±10% capacitance tolerance
  • 0805 (2012 Metric) capacitor case
  • X7S dielectric characteristic
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • AEC-Q200 automotive qualified (grade 2 or grade 3)

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
0805 [2012 Metric]
Standard Terminal
X7S
125 °C
-55 °C
2 mm
GRT Series
1.25 mm
AEC-Q200
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.06013
20000+
$0.05861
40000+
$0.05788
80000+
$0.05646
160000+
$0.05512