PDP SEO Portlet

GRT188R6YA475ME13D

SMD Multilayer Ceramic Capacitor, 4.7 uF, 35 V, 0603 [1608 Metric], ± 20%, X5R, GRT Series, 1.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRT188R6YA475ME13D
Secondary Manufacturer Part#: GRT188R6YA475ME13D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4.7µF capacitance and ±20% capacitance tolerance
  • 0603 (1608 Metric) capacitor case
  • X5R dielectric characteristic
  • 35V DC voltage rating
  • Operating temperature range from -55°C to 85°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • AEC-Q200 automotive qualified (grade 2 or grade 3)

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 20%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
1.6 mm
0.8 mm
AEC-Q200
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: