GRT188R61A105KE01D
SMD Multilayer Ceramic Capacitor, 1 uF, 10 V, 0603 [1608 Metric], ± 10%, X5R, GRT Series, 1.6 mm
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GRT188R61A105KE01D
Secondary Manufacturer Part#: GRT188R61A105KE01D
- RoHS 10 Compliant
- Tariff Charges
GRT188R61A105KE01D is a GRT series chip multilayer ceramic capacitor suitable for various applications including automotive electronics, industrial equipment, and non-implant medical devices (GHTF Class A/B/C), where reliability and performance are critical. It is designed to withstand mechanical shocks, vibrations, temperature cycling, high temperatures, biased humidity, and soldering processes without compromising performance.
- Capacitance is 1µF with ±10% tolerance
- 0603 [1608 metric] small footprint allows for dense PCB layouts, saving space in electronic designs
- X5R dielectric
- Operating temperature range from -55°C to 85°C
- Voltage(DC) is 10V
- AEC-Q200
- Insulation resistance exceed 10000Mohm at room temperature, providing excellent electrical isolation
- Ensures consistent performance and longevity in extreme conditions
- Long term stability and durability
- Provides high performance at a competitive cost
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 10% | ||
| 0603 [1608 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |