PDP SEO Portlet

GRT188C81E475KE13D

SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0603 [1608 Metric], ± 10%, X6S

Manufacturer:Murata
Avnet Manufacturer Part #: GRT188C81E475KE13D
Secondary Manufacturer Part#: GRT188C81E475KE13D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GRT188C81E475KE13D from Murata is a GRT series AEC-Q200 automotive-grade monolithic ceramic capacitor. This capacitor meets the AEC-Q200 reliability test standard requirements established by the Automotive Electronics Council. GRT series MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. It is designed for use in car multimedia, car interior, car comfort application and general electronic equipment. It is not appropriate for use in applications critical to passenger safety and car driving function (ABS, AIRBAG etc).

  • AEC-Q200 automotive grade qualified
  • Tin plated external electrodes, excellent solderability
  • Capacitance value is 4.7µF
  • Capacitance tolerance is ±10%
  • Capacitor case size is 0603 [1608 Metric]
  • X6S dielectric material
  • Operating temperature range from -55°C to 105°C
  • Voltage rating is 25V

Technical Attributes

Find Similar Parts

Description Value
4.7 µF
10%
0603 [1608 Metric]
Wraparound
MSL 1 - Unlimited
105 °C
-55 °C
1.6 mm
0.85 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02538
8000+
$0.02525
16000+
$0.02512
32000+
$0.02499
64000+
$0.02486