PDP SEO Portlet

GRT188C71E225KE13D

SMD Multilayer Ceramic Capacitor, 2.2 uF, 25 V, 0603 [1608 Metric], ± 10%, X7S, GRT Series, 1.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRT188C71E225KE13D
Secondary Manufacturer Part#: GRT188C71E225KE13D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.2µF capacitance and ±10% capacitance tolerance
  • 0603 (1608 Metric) capacitor case
  • X7S dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • AEC-Q200 automotive qualified (grade 2 or grade 3)

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
0603 [1608 Metric]
Standard Terminal
X7S
125 °C
-55 °C
1.6 mm
GRT Series
0.8 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.03216