PDP SEO Portlet

GRT155R61E105ME01D

SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 0402 [1005 Metric], ± 20%, X5R, GRT Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRT155R61E105ME01D
Secondary Manufacturer Part#: GRT155R61E105ME01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1µF capacitance and ±20% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • X5R dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 85°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • AEC-Q200 automotive qualified (grade 2 or grade 3)

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 20%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
1 mm
0.5 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: