PDP SEO Portlet

GRT155R61E105KE01D

Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X5R, 0402 [1005 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GRT155R61E105KE01D
Secondary Manufacturer Part#: GRT155R61E105KE01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRT155R61E105KE01D is a GRT series AEC-Q200 compliant chip ceramic capacitor for automotive(infotainment/confort) and industrial equipment. This series is designed for use in car multimedia, car interior, car comfort application and general electronic equ

  • Sn plating is applied to the external electrodes, excellent solderability
  • 1µF capacitance, ±10% capacitance tolerance
  • 0402 (1005 metric) size, X5R dielectric characteristic
  • Operating temperature range from -55°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
1 µF
± 10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
1 mm
0.5 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  60000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01107
20000+
$0.01102
40000+
$0.01096
80000+
$0.0109
160000+
$0.01085