PDP SEO Portlet

GRT155R60J474KE01D

SMD Multilayer Ceramic Capacitor, 0.47 uF, 6.3 V, 0402 [1005 Metric], ± 10%, X5R, GRT Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRT155R60J474KE01D
Secondary Manufacturer Part#: GRT155R60J474KE01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.47µF capacitance and ±10% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • X5R dielectric characteristic
  • 6.3V DC voltage rating
  • Operating temperature range from -55°C to 85°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • AEC-Q200 automotive qualified (grade 2 or grade 3)

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 10%
0402 [1005 Metric]
Standard Terminal
X5R
85 °C
-55 °C
1 mm
GRT Series
0.5 mm
AEC-Q200
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00539
20000+
$0.00536
40000+
$0.00534
80000+
$0.00531
160000+
$0.00528