PDP SEO Portlet

GRT155C81E105KE13J

SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 0402 [1005 Metric], ± 10%, X6S, GRT Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRT155C81E105KE13J
Secondary Manufacturer Part#: GRT155C81E105KE13J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1µF capacitance and ±10% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • X6S dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 105°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • AEC-Q200 automotive qualified (grade 2 or grade 3)

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
0402 [1005 Metric]
Standard Terminal
X6S
105 °C
-55 °C
1 mm
GRT Series
0.5 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
40000+
$0.01372
80000+
$0.01365
160000+
$0.01358
320000+
$0.01351
640000+
$0.01344