PDP SEO Portlet

GRT033D70E105ME18J

SMD Multilayer Ceramic Capacitor, 1 uF, 2.5 V, 0201 [0603 Metric], ± 20%, X7T, GRT Series, 0.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRT033D70E105ME18J
Secondary Manufacturer Part#: GRT033D70E105ME18J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1µF capacitance and ±20% capacitance tolerance
  • 0201 (0603 Metric) capacitor case
  • X7T dielectric characteristic
  • 2.5V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • AEC-Q200 automotive qualified (grade 2 or grade 3)

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 20%
0201 [0603 Metric]
Standard Terminal
X7T
125 °C
-55 °C
0.6 mm
GRT Series
0.3 mm
AEC-Q200
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.02502
100000+
$0.02448
200000+
$0.02394
400000+
$0.0234
800000+
$0.02286