PDP SEO Portlet

GRT0335C1E390GA02D

SMD Multilayer Ceramic Capacitor, 39 pF, 25 V, 0201 [0603 Metric], ± 2%, C0G / NP0, GRT Series

Manufacturer:Murata
Avnet Manufacturer Part #: GRT0335C1E390GA02D
Secondary Manufacturer Part#: GRT0335C1E390GA02D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 39pF capacitance and ±2% capacitance tolerance
  • 0201 (0603 Metric) capacitor case
  • C0G / NP0 dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • AEC-Q200 automotive qualified (grade 2 or grade 3)

Technical Attributes

Find Similar Parts

Description Value
39 pF
± 2%
0201 [0603 Metric]
Standard Terminal
C0G / NP0
125 °C
-55 °C
0.6 mm
GRT Series
0.3 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.006
30000+
$0.00594
60000+
$0.00591
120000+
$0.00588
240000+
$0.00585