GRMJN7R61C206ME05D
SMD Multilayer Ceramic Capacitor, 20 uF, 16 V, 0704 [1810 Metric], ± 20%, X5R, GRM Series, 1.8 mm
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GRMJN7R61C206ME05D
Secondary Manufacturer Part#: GRMJN7R61C206ME05D
- RoHS 10 Compliant
- Tariff Charges
- Capacitance is 20µF and capacitance tolerance is ±20%
- Dielectric characteristic is X5R
- 0704 [1810 Metric] case size
- 16V voltage rating
- Operating temperature range from -55°C to 85°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 uF | ||
| ± 20% | ||
| 0704 [1810 Metric] | ||
| Standard Terminal | ||
| X5R | ||
| 85 °C | ||
| -55 °C | ||
| 1.8 mm | ||
| GRM Series | ||
| 1 mm | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |