PDP SEO Portlet

GRM55Q7U3A562JW31K

SMD Multilayer Ceramic Capacitor, 5600 pF, 1 V, 2220 [5750 Metric], ± 5%, U2J, GRM Series, 5.7 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM55Q7U3A562JW31K
Secondary Manufacturer Part#: GRM55Q7U3A562JW31K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 5600pF and capacitance tolerance is ±5%
  • Dielectric characteristic is U2J
  • 2220 [5750 Metric] case size
  • 1V voltage rating
  • Operating temperature range from -55°C to 125°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
5600 pF
± 5%
2220 [5750 Metric]
Standard Terminal
U2J
125 °C
-55 °C
5.7 mm
GRM Series
5 mm
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.43429
8000+
$0.41081
16000+
$0.4
32000+
$0.38974
64000+
$0.38