PDP SEO Portlet

GRM55DR7LV334KW01L

SMD Multilayer Ceramic Capacitor, 0.33 uF, 630 V, 2220 [5750 Metric], ± 10%, X7R, GRM Series, 5.7 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM55DR7LV334KW01L
Secondary Manufacturer Part#: GRM55DR7LV334KW01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 0.33µF and capacitance tolerance is ±10%
  • Dielectric characteristic is X7R
  • 2220 [5750 Metric] case size
  • 630V voltage rating
  • Operating temperature range from -55°C to 125°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
0.33 uF
± 10%
2220 [5750 Metric]
Standard Terminal
X7R
125 °C
-55 °C
5.7 mm
GRM Series
5 mm
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.29014
2000+
$0.27446
4000+
$0.26724
8000+
$0.26038
16000+
$0.25388