PDP SEO Portlet

GRM43DR72E334KW01L

SMD Multilayer Ceramic Capacitor, 0.33 uF, 250 V, 1812 [4532 Metric], ± 10%, X7R, GRM Series, 4.5 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM43DR72E334KW01L
Secondary Manufacturer Part#: GRM43DR72E334KW01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series high capacitance Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. It is ideal for use on diode-snubber circuits for switching power supplies, ideal for use as primary-secondary coupling for DC-DC converters and ideal for use on line filters and ringer detectors for telephones, facsimiles and modems.

  • Capacitance is 0.33µF and capacitance tolerance is ±10%
  • Dielectric characteristic is X7R
  • 1812 [4532 Metric] case size
  • 250V voltage rating
  • Operating temperature range from -55°C to 125°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
0.33 uF
± 10%
1812 [4532 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
4.5 mm
3.2 mm
-888
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.26797
2000+
$0.26265
4000+
$0.25888
8000+
$0.25521
16000+
$0.24788