PDP SEO Portlet

GRM42A7U3F680JW31L

SMD Multilayer Ceramic Capacitor, 68 pF, 3.15 kV, 1808 [4520 Metric], ± 5%, U2J, GRM Series, 4.5 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM42A7U3F680JW31L
Secondary Manufacturer Part#: GRM42A7U3F680JW31L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 68pF and capacitance tolerance is ±5%
  • Dielectric characteristic is U2J
  • 1808 [4520 Metric] case size
  • 3.15kV voltage rating
  • Operating temperature range from -55°C to 125°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
68 pF
± 5%
1808 [4520 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
4.5 mm
2 mm
-888
3.15 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.10692
6000+
$0.10638
12000+
$0.10584
24000+
$0.1053
48000+
$0.10476