PDP SEO Portlet

GRM32ER61A107ME20K

SMD Multilayer Ceramic Capacitor, 100 µF, 10 V, 1210 [3225 Metric], ± 20%, X5R

Manufacturer:Murata
Avnet Manufacturer Part #: GRM32ER61A107ME20K
Secondary Manufacturer Part#: GRM32ER61A107ME20K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
100 µF
20%
1210 [3225 Metric]
Wraparound
MSL 1 - Unlimited
85 °C
-55 °C
3.2 mm
2.5 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.19108
8000+
$0.18728
16000+
$0.1846
32000+
$0.18198
64000+
$0.17675