PDP SEO Portlet

GRM32EC80J107ME20L

Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X6S, 1210 [3225 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GRM32EC80J107ME20L
Secondary Manufacturer Part#: GRM32EC80J107ME20L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM32EC80J107ME20L is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad ra

  • Capacitance is 100µF with ±20% tolerance
  • 1210 [3225 metric] case size
  • X6S dielectric
  • Operating temperature range from -55°C to 105°C
  • Voltage(DC) is 6.3V
  • Provides excellent insulation resistance ensuring reli

Technical Attributes

Find Similar Parts

Description Value
100 µF
± 20%
1210 [3225 Metric]
Standard Terminal
MSL 1 - Unlimited
105 °C
-55 °C
3.2 mm
2.5 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.3248
2000+
$0.30835
4000+
$0.30074
8000+
$0.29349
16000+
$0.29