PDP SEO Portlet

GRM32EC80G227ME05L

SMD Multilayer Ceramic Capacitor, 220 uF, 4 V, 1210 [3225 Metric], ± 20%, X6S, GRM Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM32EC80G227ME05L
Secondary Manufacturer Part#: GRM32EC80G227ME05L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Capacitance is 220µF and capacitance tolerance is ±20%
  • Dielectric characteristic is X6S
  • 1210 [3225 Metric] case size
  • 4V voltage rating
  • Operating temperature range from -55°C to 105°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
1210 [3225 Metric]
Standard Terminal
MSL 1 - Unlimited
105 °C
-55 °C
3.2 mm
2.5 mm
-888
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.58086
2000+
$0.54946
4000+
$0.535
8000+
$0.52128
16000+
$0.50825