PDP SEO Portlet

GRM32EC80E337ME05L

SMD Multilayer Ceramic Capacitor, 330 µF, 2.5 V, 1210 [3225 Metric], ± 20%, X6S

Manufacturer:Murata
Avnet Manufacturer Part #: GRM32EC80E337ME05L
Secondary Manufacturer Part#: 01AC8870
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
330 µF
± 20%
1210 [3225 Metric]
Standard Terminal
MSL 1 - Unlimited
105 °C
-55 °C
3.2 mm
2.5 mm
-888
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 200 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.72
10+
$0.957
25+
$0.935
50+
$0.913
100+
$0.891
250+
$0.835
500+
$0.778