PDP SEO Portlet

GRM32DR72J333KW01L

SMD Multilayer Ceramic Capacitor, 0.033 uF, 630 V, 1210 [3225 Metric], ± 10%, X7R, GRM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GRM32DR72J333KW01L
Secondary Manufacturer Part#: GRM32DR72J333KW01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM32DR72J333KW01L is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad range of applications including consumer electronics, industrial equipment, non-implant medical devices, and automotive infotainment systems.

  • Capacitance is 0.033µF and capacitance tolerance is ±10%
  • Dielectric characteristic is X7R
  • 1210 [3225 Metric] case size
  • 630V voltage rating
  • Operating temperature range from -55°C to 125°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
0.033 uF
± 10%
1210 [3225 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
2.5 mm
-888
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.15143
2000+
$0.14324
4000+
$0.13947
8000+
$0.1359
16000+
$0.1325