PDP SEO Portlet

GRM32DR72H104KW10L

SMD Multilayer Ceramic Capacitor, 0.1 uF, 500 V, 1210 [3225 Metric], ± 10%, X7R, GRM Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM32DR72H104KW10L
Secondary Manufacturer Part#: GRM32DR72H104KW10L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Achieves large-capacity and small size in a multilayer structure.
  • Sn plating is applied to the external electrodes; excellent solderability.
  • High reliability with no polarity.
  • Capacitance Value: 0.10µF

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
1210 [3225 Metric]
Standard Terminal
125 °C
-55 °C
3.2 mm
2.5 mm
-888
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.20623
2000+
$0.20101
4000+
$0.1985
8000+
$0.19366
16000+
$0.18905