PDP SEO Portlet

GRM32D5C3A472JWA1L

SMD Multilayer Ceramic Capacitor, 4700 pF, 1 V, 1210 [3225 Metric], ± 5%, C0G / NP0, GRM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GRM32D5C3A472JWA1L
Secondary Manufacturer Part#: GRM32D5C3A472JWA1L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 4700pF and capacitance tolerance is ±5%
  • Dielectric characteristic is C0G / NP0
  • 1210 [3225 Metric] case size
  • 1V voltage rating
  • Operating temperature range from -55°C to 125°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
4700 pF
± 5%
1210 [3225 Metric]
Standard Terminal
C0G / NP0
125 °C
-55 °C
3.2 mm
GRM Series
2.5 mm
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.33743
2000+
$0.31919
4000+
$0.31079
8000+
$0.30282
16000+
$0.29525