PDP SEO Portlet

GRM32A7U2J222JW31D

SMD Multilayer Ceramic Capacitor, 2200 pF, 630 V, 1210 [3225 Metric], ± 5%, U2J, GRM Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM32A7U2J222JW31D
Secondary Manufacturer Part#: GRM32A7U2J222JW31D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 2200pF and capacitance tolerance is ±5%
  • Dielectric characteristic is U2J
  • 1210 [3225 Metric] case size
  • 630V voltage rating
  • Operating temperature range from -55°C to 125°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
± 5%
1210 [3225 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
2.5 mm
-888
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.107
8000+
$0.10122
16000+
$0.09855
32000+
$0.09603
64000+
$0.09362