PDP SEO Portlet

GRM31CR61A475KA01L

SMD Multilayer Ceramic Capacitor, 4.7 uF, 10 V, 1206 [3216 Metric], ± 10%, X5R, GRM Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM31CR61A475KA01L
Secondary Manufacturer Part#: GRM31CR61A475KA01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM31CR61A475KA01L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.

  • Capacitance is 4.7µF
  • Capacitance tolerance is ±10%
  • 1206 [3216 metric] capacitor case/package
  • Operating temperature range from -55°C to 85°C
  • Rated voltage is 10V DC
  • X5R dielectric characteristics
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
3.2 mm
1.6 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.07622
4000+
$0.0752
8000+
$0.07325
16000+
$0.07231
32000+
$0.0705