PDP SEO Portlet

GRM31CR60J157ME11L

SMD Multilayer Ceramic Capacitor, 150 µF, 6.3 V, 1206 [3216 Metric], ± 20%, X5R

Manufacturer:Murata
Avnet Manufacturer Part #: GRM31CR60J157ME11L
Secondary Manufacturer Part#: GRM31CR60J157ME11L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
150 µF
20%
1206 [3216 Metric]
Wraparound
MSL 1 - Unlimited
85 °C
-55 °C
3.2 mm
1.6 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: