PDP SEO Portlet

GRM31CR60J156KE19K

SMD Multilayer Ceramic Capacitor, 15 uF, 6.3 V, 1206 [3216 Metric], ± 10%, X5R, GRM Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM31CR60J156KE19K
Secondary Manufacturer Part#: GRM31CR60J156KE19K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 15µF and capacitance tolerance is ±10%
  • Dielectric characteristic is X5R
  • 1206 [3216 Metric] case size
  • 6.3V voltage rating
  • Operating temperature range from -55°C to 85°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
15 uF
± 10%
1206 [3216 Metric]
Standard Terminal
X5R
MSL 1 - Unlimited
85 °C
-55 °C
3.2 mm
GRM Series
1.6 mm
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.27554
12000+
$0.27278
24000+
$0.27141
48000+
$0.27003
96000+
$0.26865