PDP SEO Portlet

GRM31CL8EL225KE07L

SMD Multilayer Ceramic Capacitor, 2.2 uF, 100 V, 1206 [3216 Metric], ± 10%, X8L, GRM Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM31CL8EL225KE07L
Secondary Manufacturer Part#: GRM31CL8EL225KE07L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 2.2µF and capacitance tolerance is ±10%
  • Dielectric characteristic is X8L
  • 1206 [3216 Metric] case size
  • 100V voltage rating
  • Operating temperature range from -55°C to 150°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
1206 [3216 Metric]
Standard Terminal
X8L
150 °C
-55 °C
3.2 mm
GRM Series
1.6 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.13524
4000+
$0.13455
8000+
$0.13386
16000+
$0.13317
32000+
$0.13248