PDP SEO Portlet

GRM31CE70J476ME15K

SMD Multilayer Ceramic Capacitor, 47 uF, 6.3 V, 1206 [3216 Metric], ± 20%, X7U, GRM Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM31CE70J476ME15K
Secondary Manufacturer Part#: GRM31CE70J476ME15K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 47µF and capacitance tolerance is ±20%
  • Dielectric characteristic is X7U
  • 1206 [3216 Metric] case size
  • 6.3V voltage rating
  • Operating temperature range from -55°C to 125°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
1206 [3216 Metric]
Standard Terminal
125 °C
-55 °C
3.2 mm
1.6 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.074
12000+
$0.07362
24000+
$0.07324
48000+
$0.07287
96000+
$0.07249