PDP SEO Portlet

GRM31CC80J476KE18L

SMD Multilayer Ceramic Capacitor, 47 uF, 6.3 V, 1206 [3216 Metric], ± 10%, X6S, GRM Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM31CC80J476KE18L
Secondary Manufacturer Part#: GRM31CC80J476KE18L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Capacitance is 47µF and capacitance tolerance is ±10%
  • Dielectric characteristic is X6S
  • 1206 [3216 Metric] case size
  • 6.3V voltage rating
  • Operating temperature range from -55°C to 105°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 10%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
105 °C
-55 °C
3.2 mm
1.6 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $: