PDP SEO Portlet

GRM31CC80E227ME11L

Multilayer Ceramic Capacitor, 220 uF, 2.5 V, ± 20%, X6S, 1206 [3216 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GRM31CC80E227ME11L
Secondary Manufacturer Part#: GRM31CC80E227ME11L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
220 µF
± 20%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
105 °C
-55 °C
3.2 mm
1.6 mm
-888
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.27029
20000+
$0.25568
40000+
$0.2501
80000+
$0.24882
160000+
$0.24754