PDP SEO Portlet

GRM31C5C1E224JE02L

Multi-Layer Ceramic Capacitor 0.22uF 25VDC C0G 5% 1206 Emboss T/R

Manufacturer:Murata
Avnet Manufacturer Part #: GRM31C5C1E224JE02L
Secondary Manufacturer Part#: GRM31C5C1E224JE02L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
0.22 µF
± 5%
1206 [3216 Metric]
Wraparound
C0G / NP0
125 °C
-55 °C
3.2 mm
GRM Series
1.6 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.09898
4000+
$0.09848
8000+
$0.09797
16000+
$0.09746
32000+
$0.09696