PDP SEO Portlet

GRM31BR72E683KW01L

Multilayer Ceramic Capacitor, 0.068 uF, 250 V, ± 10%, X7R, 1206 [3216 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GRM31BR72E683KW01L
Secondary Manufacturer Part#: GRM31BR72E683KW01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM31BR72E683KW01L is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad ra

  • Capacitance is 0.068µF with ±10% tolerance
  • 1206 [3216 metric] case size
  • X7R dielectric
  • Operating temperature range from -55°C to 125°C
  • Voltage(DC) is 250V
  • Provides excellent insulation resistance ensuring re

Technical Attributes

Find Similar Parts

Description Value
0.068 µF
10%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
-888
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13257
6000+
$0.1254
12000+
$0.1221
18000+
$0.11897
24000+
$0.116