PDP SEO Portlet

GRM31AR72J682KW01D

CAP 0.0068UF 630VDC X7R 10% SMD 1206 PAPER TAPE

Manufacturer:Murata
Avnet Manufacturer Part #: GRM31AR72J682KW01D
Secondary Manufacturer Part#: GRM31AR72J682KW01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM31AR72J682KW01D is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad ra

  • Capacitance is 6800pF with ±10% tolerance
  • 1206 [3216 metric] case size
  • X7R dielectric
  • Operating temperature range from -55°C to 125°C
  • Voltage(DC) is 630V
  • Provides excellent insulation resistance ensuring rel

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.07253
8000+
$0.06971
16000+
$0.06688
32000+
$0.06406
64000+
$0.06288