PDP SEO Portlet

GRM319R71A105KA01D

SMD Multilayer Ceramic Capacitor, 1 uF, 10 V, 1206 [3216 Metric], ± 10%, X7R, GRM Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM319R71A105KA01D
Secondary Manufacturer Part#: GRM319R71A105KA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 1µF and capacitance tolerance is ±10%
  • Dielectric characteristic is X7R
  • 1206 [3216 Metric] case size
  • 10V voltage rating
  • Operating temperature range from -55°C to 125°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
GRM Series
1.6 mm
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.05473
8000+
$0.054
16000+
$0.0526
32000+
$0.05192
64000+
$0.05062