PDP SEO Portlet

GRM319R6YA106KA12D

SMD Multilayer Ceramic Capacitor, 10 uF, 35 V, 1206 [3216 Metric], ± 10%, X5R, GRM Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM319R6YA106KA12D
Secondary Manufacturer Part#: GRM319R6YA106KA12D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM319R6YA106KA12D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics & industrial equipment.

  • Capacitance is 10µF
  • Capacitance tolerance is ±10%
  • 1206 [3216 Metric] case size
  • Operating temperature range from -55°C to 85°C
  • Rated voltage is 35V DC
  • X5R dielectric characteristics
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
3.2 mm
1.6 mm
-888
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  4000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06253
8000+
$0.05937
16000+
$0.0579
32000+
$0.05651
64000+
$0.05583