GRM21BD70E476ME01L
SMD Multilayer Ceramic Capacitor, 47 uF, 2.5 V, 0805 [2012 Metric], ± 20%, X7T, GRM Series, 2 mm
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GRM21BD70E476ME01L
Secondary Manufacturer Part#: GRM21BD70E476ME01L
- RoHS 10 Compliant
- Tariff Charges
- Capacitance is 47µF and capacitance tolerance is ±20%
- Dielectric characteristic is X7T
- 0805 [2012 Metric] case size
- 2.5V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 uF | ||
| ± 20% | ||
| 0805 [2012 Metric] | ||
| Standard Terminal | ||
| X7T | ||
| 125 °C | ||
| -55 °C | ||
| 2 mm | ||
| GRM Series | ||
| 1.25 mm | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |