PDP SEO Portlet

GRM21BC80J106ME19L

Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 20%, X6S, 0805 [2012 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GRM21BC80J106ME19L
Secondary Manufacturer Part#: GRM21BC80J106ME19L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM21BC80J106ME19L is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad ra

  • Capacitance is 10µF with ±20% tolerance
  • 0805 [2012 metric] case size
  • X6S dielectric
  • Operating temperature range from -55°C to 105°C
  • Voltage(DC) is 6.3V
  • Provides excellent insulation resistance ensuring relia

Technical Attributes

Find Similar Parts

Description Value
10 µF
20%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
105 °C
-55 °C
2.01 mm
1.25 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04908
6000+
$0.04883
12000+
$0.04858
18000+
$0.04833
24000+
$0.04808