PDP SEO Portlet

GRM21BC80G476ME15L

SMD Multilayer Ceramic Capacitor, 47 µF, 4 V, 0805 [2012 Metric], ± 20%, X6S

Manufacturer:Murata
Avnet Manufacturer Part #: GRM21BC80G476ME15L
Secondary Manufacturer Part#: GRM21BC80G476ME15L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
47 µF
20%
0805 [2012 Metric]
Wraparound
MSL 1 - Unlimited
105 °C
-55 °C
2.01 mm
1.25 mm
-888
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08091
6000+
$0.07867
12000+
$0.07759
24000+
$0.07654
48000+
$0.07552