GRM21BC80G226ME39L
Multilayer Ceramic Capacitor, 22 uF, 4 V, ± 20%, X6S, 0805 [2012 Metric]
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GRM21BC80G226ME39L
Secondary Manufacturer Part#: GRM21BC80G226ME39L
- RoHS 10 Compliant
- Tariff Charges
GRM21BC80G226ME39L is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad ra
- Capacitance is 22µF with ±20% tolerance
- 0805 [2012 metric] case size
- X6S dielectric
- Operating temperature range from -55°C to 105°C
- Voltage(DC) is 4V
- Provides excellent insulation resistance ensuring reliabi
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 µF | ||
| 20% | ||
| 0805 [2012 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -55 °C | ||
| 2.01 mm | ||
| 1.25 mm | ||
| -888 | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |