PDP SEO Portlet

GRM21AR72E222KW01D

Multilayer Ceramic Capacitor, 2200 pF, 250 V, ± 10%, X7R, 0805 [2012 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GRM21AR72E222KW01D
Secondary Manufacturer Part#: GRM21AR72E222KW01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM21AR72E222KW01D is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad ra

  • Capacitance is 2200pF with ±10% tolerance
  • 0805 [2012 metric] case size
  • X7R dielectric
  • Operating temperature range from -55°C to 125°C
  • Voltage(DC) is 250V
  • Provides excellent insulation resistance ensuring rel

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
10%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
2.01 mm
1.25 mm
-888
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.03943
8000+
$0.0373
16000+
$0.03632
24000+
$0.03538
32000+
$0.0345