PDP SEO Portlet

GRM21A7U2D681JW31D

SMD Multilayer Ceramic Capacitor, 680 pF, 200 V, 0805 [2012 Metric], ± 5%, U2J, GRM Series, 2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM21A7U2D681JW31D
Secondary Manufacturer Part#: GRM21A7U2D681JW31D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GRM series general purpose monolithic ceramic capacitors are renowned for both small size and large capacitance value with latest advanced technology.

  • Achieves large-capacity and small size in a multilayer structure
  • Tin plating is applied to the external electrodes; excellent solderability
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value
680 pF
± 5%
0805 [2012 Metric]
Standard Terminal
U2J
125 °C
-55 °C
2 mm
GRM Series
1.25 mm
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: